| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-033 |
626-025-262-033
| Heilind Number: | EDA626-025-262-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-033 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, it features a robust steel shell with nickel plating for durability. With a 25-position, 2-row layout and PC Tail termination method, it ensures secure and stable connections in any application. The gold flash contact plating guarantees reliable signal transmission, while the 4-40 threaded standoff mating retention type offers added security. Operating smoothly in a wide temperature range from -55 to 85°C, this RoHS-compliant connector is a dependable choice for your electronic needs. Whether for industrial or commercial use, its 3A amperage rating and receptacle gender make it a versatile and essential component for your projects.

