| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-035 |
626-025-262-035
| Heilind Number: | EDA626-025-262-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-035 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Engineered for optimal performance, this receptacle features a durable steel shell with nickel plating, ensuring reliable conductivity. With a gold flash contact plating and PC tail termination method, it guarantees efficient signal transmission. Boasting 25 positions across 2 rows, it accommodates complex wiring needs. The boardlocks mount type securely fastens it in place, while the M3 threaded hole mating retention type offers added stability. Operating flawlessly in extreme temperatures ranging from -55 to 85 °C, it is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality D-Sub connector.

