| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-042 |
626-025-262-042
| Heilind Number: | EDA626-025-262-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-042 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. With a robust steel shell and gold flash contact plating, this receptacle ensures durability and efficient signal transmission. Featuring two rows of 25 positions each, it offers ample connectivity options. The PC Tail termination method and boardlocks mount type provide secure and convenient installation. Operating flawlessly in a wide temperature range from -55 to 85°C, this connector is suitable for various industrial applications. Its 4-40 threaded hole mating retention type guarantees a stable connection. Upgrade your setup with this reliable component, essential for IO connectivity in electronic systems.

