| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-511 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-511 |
626-025-262-511
| Heilind Number: | EDA626-025-262-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-511 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-quality Right Angle D-Sub Connector. Designed for optimal performance, it features a 25-position receptacle with two rows for seamless integration. With a durable steel shell and reliable PC Tail termination method, this connector ensures secure and efficient connectivity. The gold flash contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -55 to 85 °C, it is suitable for various applications. Upgrade your setup with this essential component for professional and reliable connections.

