| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-512 |
626-025-262-512
| Heilind Number: | EDA626-025-262-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile component designed for seamless integration in electronic systems. Featuring a dual-row receptacle configuration and through-hole mounting capability, it ensures secure and reliable connections. With a current rating of 3 A, this connector is suitable for various power and signal applications. Its gold flash contact plating and nickel shell plating guarantee efficient conductivity and durability, even in demanding environments. The 25-position layout and 4-40 threaded hole mating retention type offer flexibility and convenience in assembly. Constructed with a steel shell, it provides robust protection and performance, while the wide operating temperature range of -55 to 85 °C ensures reliability in extreme conditions. Ideal for use in industrial, automotive, and aerospace applications, this connector is a must-have for your connectivity needs.

