| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-513 |
626-025-262-513
| Heilind Number: | EDA626-025-262-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-513 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, a high-performance component designed for optimal signal transmission. This two-row receptacle boasts a durable steel shell with nickel plating, ensuring long-lasting reliability in demanding environments. Its PC Tail termination method and gold flash contact plating guarantee secure and efficient connectivity. Perfect for industrial applications, it can withstand operating temperatures ranging from -55 to 85 °C. With 25 positions and a 4-40 threaded standoff mating retention type, this connector offers versatility and stability in any setup. Upgrade your system with this essential component for seamless data transfer and power delivery.

