| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-515 |
626-025-262-515
| Heilind Number: | EDA626-025-262-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-515 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in your electronic systems. Featuring dual rows for efficient data transmission, this receptacle boasts rugged through-hole mounting capability and PC tail termination for reliable soldering. With gold flash contact plating and nickel shell plating, it ensures optimal conductivity and durability, even in demanding environments. Its 25 positions offer ample connectivity options, while the M3 threaded hole mating retention type guarantees secure connections. Crafted from sturdy steel and operating smoothly in a wide temperature range from -55 to 85°C, this connector is a dependable choice for your connectivity needs. Elevate your projects with this essential component, perfect for a variety of applications in the industrial, commercial, and consumer electronics sectors.

