| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-530 |
626-025-262-530
| Heilind Number: | EDA626-025-262-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features a durable steel shell with nickel plating for enhanced durability. With two rows and 25 positions, it offers ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while gold flash contact plating guarantees optimal signal transmission. Perfect for industrial environments, it operates flawlessly in temperatures ranging from -55 to 85 °C. Trust in this connector for seamless data transmission in your electronic systems.

