| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-531 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-531 |
626-025-262-531
| Heilind Number: | EDA626-025-262-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-531 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient signal transmission. With a durable steel shell and gold flash contact plating, it ensures reliable connections in any setting. The boardlocks mount type and PC tail termination method offer secure attachment, while the nickel shell plating adds an extra layer of protection. With 25 positions and a 3A amperage rating, it's suitable for a wide range of applications. Meeting industry standards, this connector operates seamlessly in temperatures ranging from -55 to 85°C. Upgrade your connectivity solution with this high-quality component.

