| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-532 |
626-025-262-532
| Heilind Number: | EDA626-025-262-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-532 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic projects. Featuring a durable steel shell with Nickel plating, this receptacle ensures long-lasting reliability, even in demanding environments. With two rows and 25 positions, it offers ample space for secure connections. The PC Tail termination method and Gold Flash contact plating guarantee optimal signal transmission, while the 4-40 Threaded Hole mating retention type provides added stability. Perfect for boardlocks mounting, it can withstand temperatures ranging from -55 to 85°C, making it ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.

