| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-535 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-535 |
626-025-262-535
| Heilind Number: | EDA626-025-262-535 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-535 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. This receptacle features two rows with a total of 25 positions, perfect for high-density applications. With a durable steel shell and gold flash contact plating, it ensures reliable performance even in harsh environments. The boardlocks mount type and PC tail termination method offer easy and secure installation, while the M3 threaded hole mating retention type provides added stability. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is a dependable choice for any project requiring efficient signal transmission. Upgrade your setup with this essential component for seamless connectivity.

