| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-540 |
626-025-262-540
| Heilind Number: | EDA626-025-262-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-540 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable solution for your connectivity needs. Designed for optimal performance, this receptacle features a durable two-row construction with boardlocks for secure mounting. Its PC Tail termination method ensures easy installation, while the gold flash contact plating guarantees efficient signal transmission. The nickel shell plating and steel shell material provide robust protection, making it suitable for a wide range of applications. With 25 positions and a 3A amperage rating, it offers versatility and reliability in demanding environments. The mating retention type, 4-40 Threaded Fixed Standoff, further enhances stability. Operating effortlessly in temperatures ranging from -55 to 85°C, this connector is a dependable choice for your industrial or commercial projects. Trust in its quality and performance to keep your connections secure.

