| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-541 |
626-025-262-541
| Heilind Number: | EDA626-025-262-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-541 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Easily integrate our Right Angle D-Sub Connector into your electronic assemblies for reliable connectivity. This receptacle features a dual-row design with 25 positions, suitable for a variety of signal and power applications. Its robust construction, with steel shell material and nickel plating, ensures durability in demanding environments. With a 3A amperage rating, it provides secure power transmission. The PC Tail termination method offers hassle-free installation, while the mating retention type of .120" Through Hole guarantees a stable connection. Gold Flash contact plating further enhances conductivity. Designed for boardlocks mounting, this connector is ideal for space-constrained setups. It operates flawlessly in a wide temperature range from -55 to 85 °C, making it suitable for industrial and commercial use. Trust in the quality and performance of this essential component for your connectivity needs.

