| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-542 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-542 |
626-025-262-542
| Heilind Number: | EDA626-025-262-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-542 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 25 positions, perfect for a variety of applications. With a durable steel shell and secure boardlocks for mounting, it ensures stability in any setup. The gold flash contact plating and nickel shell plating guarantee reliable conductivity, while the PC tail termination method offers easy installation. Operating smoothly in temperatures ranging from -55 to 85 °C, it's ideal for both standard and demanding environments. Plus, the 4-40 threaded hole mating retention type provides additional security. Upgrade your connections with this high-quality D-Sub Connector.

