| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-262-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-262-543 |
626-025-262-543
| Heilind Number: | EDA626-025-262-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-262-543 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have gold flash plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in various electronic applications. With a dual-row receptacle featuring 25 gold-plated positions, this connector ensures reliable signal transmission with a current rating of 3A. Its durable steel shell, plated with nickel for added protection, guarantees long-lasting performance even in harsh environments. The boardlock mount type and PC tail termination method offer easy and secure installation, while the included 4-40 threaded standoff ensures stable mating retention. Operating efficiently in temperatures ranging from -55 to 85°C, this connector is a versatile and dependable choice for your connectivity needs. Upgrade your systems with this essential component, perfect for IO connectors, D-Sub & D-Ribbon applications.

