| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-013 |
626-025-362-013
| Heilind Number: | EDA626-025-362-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-013 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. With a 3A amperage rating and gold contact plating, this receptacle ensures reliable power transmission. Featuring two rows of 25 positions, it offers ample connectivity options. The through-hole mount type with PC tail termination method guarantees secure and durable installation. Constructed with nickel-plated steel shells, it provides robust protection in harsh environments. Meeting stringent operating temperature requirements (-55 to 85 °C), this connector is a dependable solution for your connectivity needs. Perfect for use in industrial, automotive, and aerospace applications.

