| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-015 |
626-025-362-015
| Heilind Number: | EDA626-025-362-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-015 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. This receptacle features two rows of 25 positions, allowing for efficient data transmission. With a durable steel shell and nickel plating, it ensures reliable performance in a wide operating temperature range from -55 to 85 °C. The gold-plated contacts offer excellent conductivity, while the PC tail termination method simplifies installation. Featuring a mating retention type with an M3 threaded hole, this connector is secure and stable in any application. Trust in this high-quality connector for seamless connectivity in your electronic systems.

