| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-030 |
626-025-362-030
| Heilind Number: | EDA626-025-362-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-030 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for efficiency and durability, this connector features a receptacle gender with two rows for seamless integration on your circuit board. With a PC Tail termination method and gold contact plating, it guarantees reliable signal transmission with a current rating of 3 A. The nickel-plated steel shell ensures robust protection, while the 4-40 Threaded Fixed Standoff mating retention type offers secure attachment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Upgrade your connectivity setup with this high-performance D-Sub connector.

