| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-031 |
626-025-362-031
| Heilind Number: | EDA626-025-362-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a sturdy steel shell plated with nickel for durability. With two rows and 25 positions, it offers ample room for secure connections. The gold-plated PC tail termination method ensures reliable signal transmission, while the mating retention type of .120" through hole guarantees stability during use. Operating in a wide temperature range of -55 to 85 °C, it's suitable for various industrial applications. Upgrade your setup with this high-quality connector for seamless data transfer.

