| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-032 |
626-025-362-032
| Heilind Number: | EDA626-025-362-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-032 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for seamless integration, this receptacle boasts a durable steel shell with nickel plating for reliable performance in demanding environments. With a 25-position, 2-row layout and PC tail termination method, it ensures efficient and secure connectivity. The gold-plated contacts offer superior conductivity, while the 4-40 threaded hole mating retention type guarantees a stable connection. Operating flawlessly in temperatures ranging from -55 to 85 °C, it's a versatile and dependable choice for your connectivity needs. Upgrade your setup with this essential component.

