| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-033 |
626-025-362-033
| Heilind Number: | EDA626-025-362-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-033 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Right Angle D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 25 positions for optimal signal transmission. With a durable steel shell plated in nickel, it ensures long-lasting reliability in various environments. The PC Tail termination method and gold contact plating guarantee secure and efficient connections. Operating seamlessly in temperatures ranging from -55 to 85°C, it's perfect for use in industrial or harsh conditions. The boardlocks mount type and mating retention type with 4-40 threaded standoff offer easy and secure installation. Upgrade your IO connections with this essential component.

