| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-035 |
626-025-362-035
| Heilind Number: | EDA626-025-362-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-035 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for optimal performance in various applications. Featuring a 25-position receptacle with two rows for efficient connectivity, this connector is a reliable choice for boardlocks mounting. Its PC Tail termination method ensures secure and lasting connections, while gold contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. The durable steel shell construction, along with M3 Threaded Hole mating retention, offers added stability in harsh environments. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity solutions with this high-quality D-Sub Connector.

