| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-040 |
626-025-362-040
| Heilind Number: | EDA626-025-362-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-040 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, the perfect solution for secure and efficient board-to-board connections. This high-quality receptacle features two rows of 25 positions, ensuring ample connectivity options for your devices. With a durable steel shell and nickel plating, it guarantees long-lasting performance even in harsh operating environments. The gold-plated PC tail contacts provide reliable signal transmission, while the 4-40 threaded fixed standoff mating retention type offers added stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer.

