| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-041 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-041 |
626-025-362-041
| Heilind Number: | EDA626-025-362-041 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-041 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and high-performance solution for your power and signal transmission needs. Designed for optimal functionality, this connector features a receptacle gender with two rows, perfect for secure boardlocks mounting. Its PC Tail termination method ensures easy and reliable installation, while the gold contact plating guarantees efficient signal transfer. With a durable steel shell and nickel plating, it offers robust protection against wear and corrosion. With 25 positions and a 3A amperage rating, it's suitable for various applications. Compliant with operating temperatures ranging from -55 to 85°C, it's ideal for use in diverse environments. Upgrade your connectivity with this essential component.

