| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-042 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-042 |
626-025-362-042
| Heilind Number: | EDA626-025-362-042 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-042 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for high-performance electronic applications. Designed for durability and efficiency, this connector features a 2-row receptacle with PC Tail termination, ensuring secure and stable connections. With a contact plating of gold and a shell plating of nickel, it guarantees superior conductivity and corrosion resistance. Ideal for boardlocks mounting, its steel shell construction withstands tough industrial environments. Offering 25 positions and a 4-40 Threaded Hole mating retention type, it facilitates seamless integration. Operating efficiently in a wide temperature range from -55 to 85°C, this connector is a reliable choice for demanding tasks. Elevate your connectivity experience with this essential component.

