| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-043 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-043 |
626-025-362-043
| Heilind Number: | EDA626-025-362-043 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-043 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector, perfect for a range of applications. With a durable steel shell and gold contact plating, it ensures reliable and efficient signal transfer. Featuring 25 positions spread across 2 rows, it offers ample connectivity options. The receptacle design, along with boardlocks for secure mounting, guarantees stability in operation. Terminate with ease using the PC Tail method, while the nickel shell plating adds an extra layer of protection. With an operating temperature range of -55 to 85 °C and mating retention via 4-40 Threaded Standoff, it's suitable for even the most demanding environments. Upgrade your setup with this essential connector.

