| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-045 |
626-025-362-045
| Heilind Number: | EDA626-025-362-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-045 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. With a compact and durable construction, this receptacle boasts two rows of 25 gold-plated contacts, ensuring reliable data transmission. Featuring boardlock mount type and PC tail termination method, installation is a breeze for optimal efficiency. The nickel-plated steel shell and M3 threaded hole mating retention type offer robustness in various environments, while a wide operating temperature range of -55 to 85°C guarantees performance in extreme conditions. Perfect for industrial applications, this connector is a versatile solution for your connectivity needs.

