| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-510 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-510 |
626-025-362-510
| Heilind Number: | EDA626-025-362-510 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-510 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. With a sleek and compact design, this connector is ideal for high-density applications, boasting two rows and 25 positions for seamless connectivity. Featuring a receptacle gender and through-hole mount type, it ensures a reliable and stable connection on PCBs. The PC tail termination method guarantees easy installation, while gold contact plating and nickel shell plating offer excellent conductivity and durability. Constructed from high-quality steel, it can withstand harsh operating environments, with an impressive temperature range of -55 to 85 °C. Complete with a 4-40 threaded fixed standoff mating retention type, this connector is a must-have for any professional setting.

