| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-512 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-512 |
626-025-362-512
| Heilind Number: | EDA626-025-362-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-512 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a dual-row layout with a total of 25 gold-plated positions, ensuring reliable signal transmission. With a sturdy steel shell and nickel plating, it offers durability for long-term use in diverse environments. Easy to install through hole mounting (.120") with PC tail termination, it guarantees secure connections. Additionally, the 4-40 threaded hole mating retention type provides added stability. Operating efficiently in temperatures ranging from -55 to 85°C, it's suitable for various applications. Upgrade your setup with this high-quality D-Sub connector.

