| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-513 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-513 |
626-025-362-513
| Heilind Number: | EDA626-025-362-513 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-513 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile component designed for seamless connectivity in electronic systems. With a robust construction and gold-plated contacts, it ensures reliable signal transmission in demanding environments. Featuring a 2-row receptacle layout and through-hole mounting, it offers easy installation on circuit boards. The 25-position connector, with a 3A amperage rating, is ideal for high-density applications. Its nickel-plated steel shell provides durability, while the PC tail termination method ensures secure connections. With an operating temperature range of -55 to 85°C, it is suitable for both industrial and commercial use. Complete with mating retention type and 4-40 threaded standoff, this connector guarantees stability and performance in any setup. Trust in our D-Sub Connector for efficient and durable connectivity solutions.

