| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-515 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-515 |
626-025-362-515
| Heilind Number: | EDA626-025-362-515 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-515 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector, designed for efficient and secure data transmission. With a rugged steel shell and gold-plated contacts, it ensures reliability and longevity in demanding environments. Featuring 25 positions across 2 rows, it offers ample connectivity options, while its through-hole mount and PC tail termination method simplify installation. Meeting industrial standards, it guarantees optimal performance even in harsh operating conditions, with a wide temperature range of -55 to 85 °C. The M3 threaded hole mating retention type further enhances stability, making it an essential component for your electronic applications.

