| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-530 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-530 |
626-025-362-530
| Heilind Number: | EDA626-025-362-530 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-530 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a 3A amperage rating, it ensures reliable power transmission in various applications. This receptacle features two rows of 25 positions, allowing for efficient data exchange. The boardlock mount type and PC tail termination method ensure secure and stable installation. Gold contact plating guarantees excellent conductivity, while the nickel shell plating offers durability. Constructed with steel shell material, it can withstand harsh operating environments with a wide temperature range of -55 to 85°C. Its innovative 4-40 threaded fixed standoff mating retention type further enhances its stability. Ideal for use in industrial, commercial, and aerospace settings, this connector is a reliable choice for your connectivity requirements. Elevate your systems' performance with this high-quality D-Sub connector.

