626-025-362-531

Heilind Number:EDA626-025-362-531
Manufacturer:EDAC
Manufacturer Number:626-025-362-531
ECAD Model:
3D Model

Description:

626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 626-025-362-531
Amperage:3 A
Gender:Receptacle
Number of Rows:2
Mount Type:Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Nickel
Number of Positions:25
Mating Retention Type:.120" Through Hole
Shell Material:Steel
Operating Temperature Range:-55 - 85 °C
SKU:EDA626-025-362-531

Detailed Description

Enhance your electronic connections with this meticulously crafted Right Angle D-Sub Connector. Designed for optimal performance, it features a durable steel shell with nickel plating for long-lasting quality. With a 25-position receptacle and dual-row configuration, it offers versatile connectivity options for your devices. The PC Tail termination method and gold contact plating ensure reliable signal transmission, while the boardlocks mount type guarantees secure attachment. Operating flawlessly in a wide temperature range from -55 to 85 °C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless data transfer and communication.