| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-532 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-532 |
626-025-362-532
| Heilind Number: | EDA626-025-362-532 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-532 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for your electronic connections. This receptacle features two rows with a total of 25 positions, offering ample space for efficient data transmission. With a durable steel shell and nickel plating, it ensures reliable performance in various environments. The PC Tail termination method and gold contact plating guarantee secure and high-quality connections. Designed for boardlocks mounting, it provides stability for your circuitry. Operating smoothly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide range of applications. The mating retention type, 4-40 Threaded Hole, further enhances its functionality. Upgrade your connectivity solutions with this versatile D-Sub connector.

