| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-533 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-533 |
626-025-362-533
| Heilind Number: | EDA626-025-362-533 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-533 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for secure and efficient board-to-cable connections. This receptacle, featuring two rows of 25 positions, offers reliable performance in a variety of applications. With a 3A amperage rating, it ensures safe power transmission. Designed for easy installation, it boasts boardlocks for secure mounting. The termination method via PC Tail guarantees a stable connection, while gold contact plating enhances conductivity. Constructed with a durable steel shell plated with nickel, it provides robust protection in harsh environments. The mating retention type, utilizing 4-40 Threaded Standoffs, further ensures stability. With an operating temperature range of -55 to 85°C, this connector is suitable for demanding industrial settings. Trust in its quality and performance for all your connectivity needs.

