| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-540 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-540 |
626-025-362-540
| Heilind Number: | EDA626-025-362-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-540 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This high-performance connector features a 2-row receptacle with 25 positions, offering reliable signal transmission. With a robust shell made of steel and nickel plating, it ensures durability in demanding environments. The PC Tail termination method and gold contact plating guarantee secure and efficient connections. Its boardlocks mount type and 4-40 Threaded Fixed Standoff mating retention type provide stability during operation. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -55 to 85 °C. Elevate your connectivity experience with this essential component.

