| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-541 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-541 |
626-025-362-541
| Heilind Number: | EDA626-025-362-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-541 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connection solutions with our Right Angle D-Sub Connector, a pivotal component for seamless data transmission. Designed for high-performance applications, this receptacle boasts a sturdy steel shell plated with nickel for optimal durability. With two rows of 25 gold-plated contacts, it ensures secure and reliable connectivity while accommodating a current of up to 3 A. The boardlocks mount type guarantees easy and secure installation, perfect for industrial environments. Featuring a PC Tail termination method, it offers a streamlined and efficient wiring process. Plus, its mating retention type, operating temperature range of -55 to 85 °C, and compliance with industry standards make it a versatile and dependable choice for your connectivity needs. Upgrade your systems with this essential connector, ensuring seamless communication in any setting.

