| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-543 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-543 |
626-025-362-543
| Heilind Number: | EDA626-025-362-543 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-543 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, designed for high-performance connectivity in electronic devices. This receptacle features two rows of 25 positions, ensuring efficient data transfer. With a 3A amperage rating and gold-plated contacts, it guarantees reliable signal transmission. The nickel-plated steel shell offers durability while the PC tail termination method simplifies installation on circuit boards. Equipped with boardlocks for secure mounting and a 4-40 threaded standoff for mating retention, this connector is ideal for demanding industrial applications. Operating smoothly in temperatures ranging from -55 to 85°C, it meets the highest standards of performance and reliability. Upgrade your connectivity solutions with this essential component.

