| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-362-545 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-362-545 |
626-025-362-545
| Heilind Number: | EDA626-025-362-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-362-545 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 15µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is high temp' rated. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration. This rugged connector features two rows of 25 positions, offering reliable signal transmission in any application. With a sturdy steel shell and nickel plating, it ensures durability in harsh environments. The PC Tail termination method and boardlock mount type provide easy and secure installation, while the gold contact plating guarantees optimal conductivity. Operating efficiently in temperatures ranging from -55 to 85 °C, it's perfect for industrial and commercial use. Trust in this receptacle to deliver superior performance and longevity in your electronic systems.

