| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-010 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-010 |
626-025-662-010
| Heilind Number: | EDA626-025-662-010 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-010 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for various electronic applications. This receptacle, featuring two rows of 25 positions, is designed for seamless integration through hole mounting (.120") with PC Tail termination. Boasting a durable steel shell plated with nickel, it ensures longevity and robust performance even in harsh environments. The gold-plated contacts guarantee efficient signal transmission while the 4-40 threaded fixed standoff mating retention type offers added security. With an amperage rating of 3A and an operating temperature range of -55 to 85°C, this connector is suitable for a wide range of industrial and commercial uses. Upgrade your connectivity with this high-quality component.

