| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-012 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-012 |
626-025-662-012
| Heilind Number: | EDA626-025-662-012 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-012 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution designed for efficient data transmission. Featuring a receptacle gender and two rows for seamless integration, this connector ensures reliable performance in any application. With a 3A amperage rating and gold contact plating, it guarantees optimal conductivity and signal integrity. The nickel-plated steel shell offers durability, while the through-hole mount type with PC tail termination simplifies installation. With 25 positions and a mating retention type of 4-40 threaded hole, it provides secure connections in industrial environments. Operating smoothly in a wide temperature range of -55 to 85°C, this connector is a dependable choice for your connectivity needs.

