| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-013 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-013 |
626-025-662-013
| Heilind Number: | EDA626-025-662-013 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-013 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for high-performance applications, this receptacle features a dual-row layout with 25 positions, ensuring efficient signal transmission. With a durable steel shell and nickel plating, it guarantees long-lasting reliability in harsh environments. The PC Tail termination method and gold contact plating offer superior conductivity, while the 4-40 Threaded Standoff mating retention type ensures a secure connection. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is perfect for a wide range of industrial and commercial use cases. Upgrade your connectivity setup with this essential component.

