| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-015 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-015 |
626-025-662-015
| Heilind Number: | EDA626-025-662-015 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-015 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are Ø.120" (Ø3.05mm) through holes, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a high-performance component designed for optimal signal transmission. Featuring a durable steel shell with nickel plating, this receptacle ensures reliable operation in demanding environments. With a mounting type of Through Hole (.120") and termination method of PC Tail, installation is seamless. Boasting 25 positions and a dual-row layout, it offers ample connectivity options. Gold-plated contacts guarantee excellent conductivity, while the M3 Threaded Hole mating retention type adds stability. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is perfect for industrial and commercial applications. Upgrade your system's connectivity with this versatile and dependable component.

