| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-030 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-030 |
626-025-662-030
| Heilind Number: | EDA626-025-662-030 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-030 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for a variety of electronic applications. This receptacle boasts a robust design with two rows of 25 gold-plated positions, ensuring reliable signal transmission in demanding environments. Featuring boardlocks for secure mounting and PC tail termination for easy installation, it offers convenience and durability in one sleek package. The nickel-plated steel shell provides excellent protection, while the 4-40 threaded fixed standoff ensures a secure mating connection. With an operating temperature range of -55 to 85 °C, this connector is built to perform even in extreme conditions, making it a must-have for any professional setup. Elevate your connectivity game with this essential component.

