| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-031 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | .120" Through Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-031 |
626-025-662-031
| Heilind Number: | EDA626-025-662-031 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-031 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features two rows for efficient signal transmission. With a durable steel shell plated in nickel, it offers reliable protection in industrial environments. The PC Tail termination method and gold contact plating ensure secure and efficient connections, while the mating retention type allows for easy assembly. Operating in a wide temperature range from -55 to 85°C, this connector is suitable for various applications. Upgrade your setup with this high-quality component.

