| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-032 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-032 |
626-025-662-032
| Heilind Number: | EDA626-025-662-032 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-032 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic systems with our Right Angle D-Sub Connector. Designed for optimal performance, this receptacle features a two-row configuration with a total of 25 positions, making it ideal for high-density applications. With a durable steel shell and reliable boardlocks for secure mounting, you can trust in its longevity and stability. The PC tail termination method, along with gold contact plating and nickel shell plating, ensures excellent conductivity and corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 85 °C, this connector is suitable for a wide variety of environments. Additionally, its mating retention type, utilizing 4-40 threaded holes, further guarantees a secure connection. Upgrade your systems with this high-quality component, a must-have for any professional setup.

