| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-033 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-033 |
626-025-662-033
| Heilind Number: | EDA626-025-662-033 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-033 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with #4-40 UNC threaded hex standoffs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in your projects. This receptacle features a sturdy steel shell with a durable nickel plating, ensuring reliable performance in various environments. With a high amperage rating of 3A and gold-plated contacts, it guarantees efficient power transmission. Its two-row design with 25 positions offers ample connectivity options, while the innovative boardlocks mount type and PC tail termination method simplify installation. Meeting stringent industry standards, this connector is ideal for applications requiring dependable data transfer. Operating flawlessly in temperatures ranging from -55 to 85°C, it's a versatile solution for your connectivity needs. Elevate your projects with this essential component.

