| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-035 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-035 |
626-025-662-035
| Heilind Number: | EDA626-025-662-035 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-035 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 2 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This receptacle features two rows with a total of 25 positions, offering reliable and efficient signal transmission. With a durable steel shell and nickel plating, it ensures long-lasting durability even in challenging environments. The PC Tail termination method and gold contact plating guarantee secure and stable connections, while the boardlocks mount type facilitates easy installation. Operating smoothly in a wide temperature range from -55 to 85 °C, it's a versatile and dependable solution for your connectivity needs. Whether for professional or personal use, this connector is a must-have for seamless data transfer.

