| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-040 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | 4-40 Threaded Fixed Standoff |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-040 |
626-025-662-040
| Heilind Number: | EDA626-025-662-040 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-040 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with #4-40 UNC threaded fixed standoffs.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a reliable and versatile solution for your connectivity needs. With a receptacle gender and two rows for efficient organization, it features boardlocks for secure mounting. The PC tail termination method ensures easy installation, while gold contact plating guarantees optimal conductivity. Nickel shell plating and steel shell material offer durability in rugged environments, with an operating temperature range of -55 to 85 °C for reliable performance. Boasting 25 positions and a 3A amperage rating, this connector is essential for various applications in industrial and electronic settings. Upgrade your connectivity with this high-quality D-Sub connector.

