| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 626-025-662-045 |
| Amperage: | 3 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Mating Retention Type: | M3 Threaded Hole |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 85 °C |
| SKU: | EDA626-025-662-045 |
626-025-662-045
| Heilind Number: | EDA626-025-662-045 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 626-025-662-045 |
| ECAD Model: |
Description:
626 Series right angle D-Sub receptacle connector with 25 socket type contacts that have 30µ" gold plating. The connector has a .584" (14.84mm) footprint, the insulator is standard. The board mounting features are 3 prong boardlocks, the flange is mounted with M3 threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration on PCBs. This receptacle features two rows of 25 gold-plated contacts, ensuring reliable data transmission up to 3A. With a rugged steel shell and nickel plating, it guarantees durability in harsh environments, operating flawlessly in temperatures ranging from -55 to 85°C. The convenient boardlocks and M3 threaded hole mating retention make installation a breeze, perfect for industrial and commercial applications. Upgrade your setup with this essential component for efficient signal transfer.

